Epson SG51P-24.5760MHZC technical specifications.
| Frequency | 24.576MHz |
| Height | 5.3mm |
| Length | 19.8mm |
| Voltage Rating | 5V |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Epson SG51P-24.5760MHZC to view detailed technical specifications.
No datasheet is available for this part.