The SG51 Series 4MHz crystal oscillator from Epson features a frequency stability of 100ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator is available in a through hole package with a height of 0.209inch, length of 0.78inch, and width of 0.25inch. It is packaged in a rail/tube format with 25 units per package.
Epson SG51P40000MC technical specifications.
| Frequency | 4MHz |
| Frequency Stability | 100ppm |
| Height | 0.209inch |
| Length | 0.78inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | SG51 |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SG51P40000MC to view detailed technical specifications.
No datasheet is available for this part.