Epson SG8002DCPHB32MHZ technical specifications.
| Package/Case | PDIP |
| Frequency Stability | 50ppm |
| Height | 5.3mm |
| Length | 13.7mm |
| Load Capacitance | 25pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Epson SG8002DCPHB32MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.