Epson SG9001JCD40P40.0000MCL3SN technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 40MHz |
| Frequency Stability | 100ppm |
| Length | 10.5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Epson SG9001JCD40P40.0000MCL3SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.