Epson TG-5005CG-07G16.3676M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16.3676MHz |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 2.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Epson TG-5005CG-07G16.3676M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.