Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Epson TG-5010LH19.20MHZA4N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 19.2MHz |
| Frequency Tolerance | 2.5ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 2.8V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Epson TG-5010LH19.20MHZA4N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
