Epson TG-5010LH26.00MHZA6N technical specifications.
| Frequency | 26MHz |
| Frequency Tolerance | 2.5ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 2.8V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Epson TG-5010LH26.00MHZA6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.