
Epson VG4030JADVK19.44MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 37ppm |
| Height | 4.06mm |
| Length | 14mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Width | 8.65mm |
| RoHS | Compliant |
Download the complete datasheet for Epson VG4030JADVK19.44MHZ to view detailed technical specifications.
No datasheet is available for this part.
