EPT 090-10164 technical specifications.
| Contact Plating | Tin |
| Mount | Press-Fit |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for EPT 090-10164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.