EPT 102-40025 technical specifications.
| Gender | Receptacle |
| Mating Cycles | 400 |
| Mount | Solder |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for EPT 102-40025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.