EPT 103-90014TH technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Height | 18mm |
| Length | 11.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 3 |
| RoHS Compliant | No |
| Width | 53.36mm |
| RoHS | Not Compliant |
Download the complete datasheet for EPT 103-90014TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.