EPT 106-40064 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Nickel, Gold |
| Current Rating | 4A |
| Gender | Receptacle |
| Height | 15.6mm |
| Lead Pitch | 5.08mm |
| Length | 10.5mm |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| Width | 95mm |
| RoHS | Not Compliant |
Download the complete datasheet for EPT 106-40064 to view detailed technical specifications.
No datasheet is available for this part.
