This EPT connector features 48 copper alloy contacts with a grey color, rated for 400 mating cycles. It has a height of 25mm, length of 14.8mm, and width of 94mm. The connector is RoHS compliant and suitable for operating temperatures between -55°C and 125°C. It is designed for solder mount and can be used in backplane applications.
EPT 109-40065 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Gender | Male |
| Height | 25mm |
| Length | 14.8mm |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Solder |
| Number of Contacts | 48 |
| Number of Rows | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for EPT 109-40065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.