EPT 110-40084 technical specifications.
| Gender | Receptacle |
| Lead Pitch | 5.08mm |
| Mating Cycles | 400 |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Rows | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for EPT 110-40084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.