EPT 110-40584 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Gender | Receptacle |
| Height | 15mm |
| Lead Pitch | 5.08mm |
| Length | 14.8mm |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Solder |
| Number of Contacts | 48 |
| Number of Rows | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for EPT 110-40584 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.