EPT 111-40264 technical specifications.
| Gender | Male |
| Lead Pitch | 2.54mm |
| Mating Cycles | 400 |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Rows | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for EPT 111-40264 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.