
This 64-contact receptacle header has a copper alloy contact material and a grey color. It features a solder mount design with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header has a height of 42.1mm, a length of 19.8mm, and a width of 95mm. It is compliant with RoHS standards but does not meet Reach SVHC requirements.
EPT 112-40065 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Gender | Receptacle |
| Height | 42.1mm |
| Length | 19.8mm |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Solder |
| Number of Contacts | 64 |
| Number of Rows | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for EPT 112-40065 to view detailed technical specifications.
No datasheet is available for this part.