EPT 112-40084 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 64 |
| Contact Gender | FEMALE |
| Manufacturer Series | 112 |
| Mounting Style | STRAIGHT |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for EPT 112-40084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.