This 15-contact terminal block features a current rating of 11A and a maximum operating temperature of 125°C. It has a width of 95mm and is designed for use in applications where a high number of connections are required. The terminal block is constructed from copper alloy, nickel, and gold, and is compliant with RoHS regulations. It is rated for 400 mating cycles and has a minimum operating temperature of -55°C.
EPT 114-40080 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Nickel, Gold |
| Current Rating | 11A |
| Gender | Receptacle |
| Height | 14.8mm |
| Length | 14.6mm |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 15 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for EPT 114-40080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.