EPT 115-80065 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Nickel, Gold |
| Current Rating | 1.1A |
| Gender | Male |
| Height | 15.6mm |
| Lead Pitch | 2.54mm |
| Length | 11.1mm |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 39.66mm |
| RoHS | Compliant |
Download the complete datasheet for EPT 115-80065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.