EPT 117-40164 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Nickel, Gold |
| Current Rating | 4A |
| Height | 25.1mm |
| Length | 14.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Width | 94mm |
| RoHS | Not Compliant |
Download the complete datasheet for EPT 117-40164 to view detailed technical specifications.
No datasheet is available for this part.