EPT 243-21020-15 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Lead Pitch | 2mm |
| Min Operating Temperature | -55°C |
| Number of Contacts | 125 |
| Number of Rows | 5 |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for EPT 243-21020-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.