EPT 243-21310-15 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Pitch | 2mm |
| Mount | Vertical |
| Number of Contacts | 175 |
| Number of Rows | 7 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for EPT 243-21310-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.