EPT 243-8031 technical specifications.
| Color | Yellow |
| Contact Material | Bronze |
| Height | 8.9mm |
| Length | 6.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Width | 10.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for EPT 243-8031 to view detailed technical specifications.
No datasheet is available for this part.