EPT 244-22600-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Lead Pitch | 2mm |
| Number of Rows | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Type B22 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for EPT 244-22600-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.