
This 58-contact backplane connector features a 5-row design with a 2mm lead pitch and gold plating on the contact material, which is bronze. The connector is designed for press-fit termination and is compliant with RoHS regulations, although it does not meet SVHC requirements.
EPT 244-41000-15 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Lead Pitch | 2mm |
| Number of Contacts | 58 |
| Number of Rows | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for EPT 244-41000-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.