EPT 244-51000 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Lead Pitch | 7.5mm |
| Number of Contacts | 6 |
| Number of Rows | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for EPT 244-51000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.