EPT 244-8031 technical specifications.
| Type | Coding Key |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EPT 244-8031 to view detailed technical specifications.
No datasheet is available for this part.