
This 8-row backplane connector features a bronze contact material with gold plating and a receptacle gender. It has a 2mm lead pitch and a 2mm row spacing. The connector is part of the Type DE series and is designed for press-fit termination.
EPT 246-11600-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Lead Pitch | 2mm |
| Number of Rows | 8 |
| Reach SVHC Compliant | No |
| Row Spacing | 2mm |
| Series | Type DE |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for EPT 246-11600-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
