EPT 302-40064-01TH technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Height | 15mm |
| Length | 8.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for EPT 302-40064-01TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
