EPT 302-40065-03 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Nickel, Gold |
| Current Rating | 1.1A |
| Gender | Receptacle |
| Height | 24.6mm |
| Length | 8.1mm |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for EPT 302-40065-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.