Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal,
EPT 304-60064-02 technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 96 |
| Contact Gender | FEMALE |
| Manufacturer Series | 304 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for EPT 304-60064-02 to view detailed technical specifications.
No datasheet is available for this part.