EPT 402-51101-51 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Gender | Receptacle |
| Height | 6.2mm |
| Insulation Material | Liquid Crystal Polymer |
| Length | 3.85mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 220 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Colibri |
| Termination | SMD/SMT |
| Width | 61.8mm |
| RoHS | Compliant |
Download the complete datasheet for EPT 402-51101-51 to view detailed technical specifications.
No datasheet is available for this part.