EPT 501-50096-183 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Lead Pitch | 2mm |
| Number of Contacts | 96 |
| Number of Rows | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.5mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for EPT 501-50096-183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
