
EPT 911-32044 technical specifications.
| Contact Plating | Tin |
| Current Rating | 45A |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for EPT 911-32044 to view detailed technical specifications.
No datasheet is available for this part.
