
EPT 962-60206-12 technical specifications.
| Color | Grey |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.7A |
| Gender | Receptacle |
| Height | 23.65mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PC/104 |
| Termination | Press-Fit |
| Width | 25.82mm |
| RoHS | Compliant |
Download the complete datasheet for EPT 962-60206-12 to view detailed technical specifications.
No datasheet is available for this part.
