EPT 962-60546-12 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Lead Pitch | 2.54mm |
| Number of Contacts | 108 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VarPol |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for EPT 962-60546-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
