Eq-3 EQ-990-11 technical specifications.
| Outdoor area | No |
| RS485 Bus | No |
| System | MAX |
| Modular | Sensors |
| Display | LED |
| Power supply | Battery |
| Batteries | 2 x LR03/AAA |
| Weight | 62 |
| Dimensions W x H x D | 86 x 86 x 21.5 mm |
| RoHS | Compliant |
Download the complete datasheet for Eq-3 EQ-990-11 to view detailed technical specifications.
No datasheet is available for this part.