Eq-3 HM-SEC-WIN-BAP technical specifications.
| Outdoor area | No |
| RS485 Bus | No |
| System | HomeMatic |
| Category | Closure technology |
| Weight | 328 |
| Dimensions W x H x D | 75 x 59 x 80 mm |
| RoHS | Compliant |
Download the complete datasheet for Eq-3 HM-SEC-WIN-BAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
