Eq-3 HMW-SYS-OP-DR technical specifications.
| Outdoor area | No |
| RS485 Bus | Yes |
| System | HomeMatic |
| Category | Closure technology |
| Display | LED |
| Power supply | External |
| Weight | 75.2 |
| Dimensions W x H x D | 35 x 87 x 64 mm |
| RoHS | Compliant |
Download the complete datasheet for Eq-3 HMW-SYS-OP-DR to view detailed technical specifications.
No datasheet is available for this part.