ERA Elektrotechnik 030-7016.0 technical specifications.
| Depth | 53mm |
| Length | 44mm |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for ERA Elektrotechnik 030-7016.0 to view detailed technical specifications.
No datasheet is available for this part.