
ERA Elektrotechnik 039-5248.0 technical specifications.
| Depth | 68mm |
| Length | 57mm |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for ERA Elektrotechnik 039-5248.0 to view detailed technical specifications.
No datasheet is available for this part.