
ERA Elektrotechnik 060-0203.0 technical specifications.
| Depth | 55mm |
| Length | 81.5mm |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Width | 49.2mm |
| RoHS | Compliant |
Download the complete datasheet for ERA Elektrotechnik 060-0203.0 to view detailed technical specifications.
No datasheet is available for this part.
