ERA Elektrotechnik 066-0144.0 technical specifications.
| Depth | 58.5mm |
| Length | 94mm |
| Mount | PCB |
| Number of Outputs | 1 |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for ERA Elektrotechnik 066-0144.0 to view detailed technical specifications.
No datasheet is available for this part.