
ERA Elektrotechnik BV03952330L technical specifications.
| Depth | 31mm |
| Length | 68mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Weight | 0.445kg |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for ERA Elektrotechnik BV03952330L to view detailed technical specifications.
No datasheet is available for this part.
