
This component is designed for through hole mounting and has a maximum operating temperature of 40°C. It measures 50.5mm in length and 34.5mm in depth. The component's width is 42.5mm and it weighs 0.295kg. It operates within a frequency range of 50Hz to 60Hz.
ERA Elektrotechnik BV04851870H technical specifications.
| Depth | 34.5mm |
| Length | 50.5mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Weight | 0.295kg |
| Width | 42.5mm |
| RoHS | Compliant |
Download the complete datasheet for ERA Elektrotechnik BV04851870H to view detailed technical specifications.
No datasheet is available for this part.