Eravant SWC-121M-R1 technical specifications.
| Type | 1.0mm |
| Gender | PL/RCP |
| Body Orientation | Right Angle |
| Operating Frequency | 0 to 60GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eravant SWC-121M-R1 to view detailed technical specifications.
No datasheet is available for this part.