Ergotron Neo-Flex LCD Arm - Mounting kit ( articulating arm, desk clamp mount, grommet mount ) for flat panel ( Tilt & Swivel ) - silver - screen size: up to 22 - mounting interface: 100 x 100 mm, 75 x 75 mm
Package100
MountingPanel
Quick Jump:
Technical Specifications
Ergotron 45-174-300 technical specifications.
General
Package/Case
100
Mount
Panel
Compliance
RoHS
Not Compliant
Datasheet
Ergotron 45-174-300 Datasheet
Download the complete datasheet for Ergotron 45-174-300 to view detailed technical specifications.