Ergotron Neo-Flex Wall Mount Lift NFW05L1B - Mounting kit ( wall mount ) for flat panel - black - screen size: up to 20 - mounting interface: 100 x 100 mm, 75 x 75 mm - wall-mountable
Package100
MountingPanel
Quick Jump:
Technical Specifications
Ergotron 60-577-195 technical specifications.
General
Package/Case
100
Mount
Panel
Compliance
RoHS
Not Compliant
Datasheet
Ergotron 60-577-195 Datasheet
Download the complete datasheet for Ergotron 60-577-195 to view detailed technical specifications.