Ericsson E 00 061 30 technical specifications.
| Type | Multi-Conductor Cable |
| Number of Conductors | 3 |
| Conductor Material | Copper |
| Insulation Color | Brown/Black/Gray |
| Max Operating Temperature | 90°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ericsson E 00 061 30 to view detailed technical specifications.
No datasheet is available for this part.